
RS02B20K00FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B20K00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B20K00FE12 |
Description | RS-2B 20K 1% E12 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹547.00000 | ₹547.00 |
| 10 | ₹372.46400 | ₹3,724.64 |
| 25 | ₹325.18200 | ₹8,129.55 |
| 50 | ₹295.54880 | ₹14,777.44 |
| 100 | ₹270.37920 | ₹27,037.92 |
| 300 | ₹237.99703 | ₹71,399.11 |
| 500 | ₹225.56230 | ₹1,12,781.15 |
| 1,000 | ₹210.91346 | ₹2,10,913.46 |
| 5,000 | ₹184.86295 | ₹9,24,314.75 |