
CW00512R00JE12 | |
|---|---|
DigiKey Part Number | 541-CW00512R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW00512R00JE12 |
Description | CW-5 12 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹244.15000 | ₹244.15 |
| 10 | ₹162.51600 | ₹1,625.16 |
| 25 | ₹140.45000 | ₹3,511.25 |
| 50 | ₹126.60240 | ₹6,330.12 |
| 100 | ₹114.83310 | ₹11,483.31 |
| 300 | ₹99.69660 | ₹29,908.98 |
| 500 | ₹93.87930 | ₹46,939.65 |
| 1,000 | ₹87.02827 | ₹87,028.27 |
| 5,000 | ₹74.83749 | ₹3,74,187.45 |