
CW005150R0JB12 | |
|---|---|
DigiKey Part Number | 541-CW005150R0JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW005150R0JB12 |
Description | CW-5 150 5% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹219.92000 | ₹219.92 |
| 10 | ₹146.02200 | ₹1,460.22 |
| 25 | ₹126.02480 | ₹3,150.62 |
| 50 | ₹113.48200 | ₹5,674.10 |
| 100 | ₹102.82140 | ₹10,282.14 |
| 300 | ₹89.10447 | ₹26,731.34 |
| 500 | ₹83.83572 | ₹41,917.86 |
| 1,000 | ₹77.62860 | ₹77,628.60 |
| 5,000 | ₹66.58457 | ₹3,32,922.85 |