
CW005150R0JE12 | |
|---|---|
DigiKey Part Number | 541-CW005150R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW005150R0JE12 |
Description | CW-5 150 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹297.26000 | ₹297.26 |
| 10 | ₹198.95200 | ₹1,989.52 |
| 25 | ₹172.31960 | ₹4,307.99 |
| 50 | ₹155.63920 | ₹7,781.96 |
| 100 | ₹141.46570 | ₹14,146.57 |
| 300 | ₹123.22917 | ₹36,968.75 |
| 500 | ₹116.22530 | ₹58,112.65 |
| 1,000 | ₹107.97182 | ₹1,07,971.82 |
| 5,000 | ₹93.29130 | ₹4,66,456.50 |