15 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00515K00JE73

DigiKey Part Number
CWD-15KRTR-ND - Tape & Reel (TR)
CWD-15KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW00515K00JE73
Description
RES 15K OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00515K00JE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹284.22000₹284.22
10₹190.00600₹1,900.06
25₹164.52920₹4,113.23
50₹148.55720₹7,427.86
100₹134.99860₹13,499.86
250₹120.13168₹30,032.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹159.27352₹79,636.76
1,000₹148.42666₹1,48,426.66
1,500₹142.85538₹2,14,283.07
2,500₹136.55365₹3,41,384.12
3,500₹132.79937₹4,64,797.80
5,000₹129.13119₹6,45,655.95
Manufacturers Standard Package