
CW005200R0JE73 | |
|---|---|
DigiKey Part Number | CWD-200RTR-ND - Tape & Reel (TR) CWD-200RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW005200R0JE73 |
Description | RES 200 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005200R0JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹220.85000 | ₹220.85 |
| 10 | ₹146.58200 | ₹1,465.82 |
| 25 | ₹126.58400 | ₹3,164.60 |
| 50 | ₹114.00380 | ₹5,700.19 |
| 100 | ₹103.32460 | ₹10,332.46 |
| 250 | ₹91.62420 | ₹22,906.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹85.98458 | ₹42,992.29 |
| 1,000 | ₹79.63862 | ₹79,638.62 |
| 1,500 | ₹76.37897 | ₹1,14,568.45 |
| 2,500 | ₹72.69179 | ₹1,81,729.48 |
| 3,500 | ₹70.49468 | ₹2,46,731.38 |
| 5,000 | ₹68.34802 | ₹3,41,740.10 |