
CW00522R00JE12 | |
|---|---|
DigiKey Part Number | 541-CW00522R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW00522R00JE12 |
Description | CW-5 22 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹329.88000 | ₹329.88 |
| 10 | ₹221.68900 | ₹2,216.89 |
| 25 | ₹192.29880 | ₹4,807.47 |
| 50 | ₹173.88500 | ₹8,694.25 |
| 100 | ₹158.22050 | ₹15,822.05 |
| 300 | ₹138.07060 | ₹41,421.18 |
| 500 | ₹130.33180 | ₹65,165.90 |
| 1,000 | ₹121.21542 | ₹1,21,215.42 |
| 5,000 | ₹104.99751 | ₹5,24,987.55 |