
CW00522R00JE12HE | |
|---|---|
DigiKey Part Number | 541-2764-ND |
Manufacturer | |
Manufacturer Product Number | CW00522R00JE12HE |
Description | RES 22 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00522R00JE12HE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹588.94000 | ₹588.94 |
| 10 | ₹402.00400 | ₹4,020.04 |
| 25 | ₹351.27400 | ₹8,781.85 |
| 50 | ₹319.51620 | ₹15,975.81 |
| 100 | ₹292.53880 | ₹29,253.88 |
| 300 | ₹257.82703 | ₹77,348.11 |
| 500 | ₹244.49956 | ₹1,22,249.78 |
| 1,000 | ₹228.79772 | ₹2,28,797.72 |