
CW00522R00JE73 | |
|---|---|
DigiKey Part Number | 541-CW00522R00JE73TR-ND - Tape & Reel (TR) 541-CW00522R00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00522R00JE73 |
Description | RES 22 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00522R00JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹198.49000 | ₹198.49 |
| 10 | ₹131.57900 | ₹1,315.79 |
| 25 | ₹113.42600 | ₹2,835.65 |
| 50 | ₹102.07600 | ₹5,103.80 |
| 100 | ₹92.41260 | ₹9,241.26 |
| 250 | ₹81.82104 | ₹20,455.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹76.69954 | ₹38,349.77 |
| 1,000 | ₹70.95741 | ₹70,957.41 |
| 1,500 | ₹68.00777 | ₹1,02,011.65 |
| 2,500 | ₹64.67071 | ₹1,61,676.77 |
| 3,500 | ₹62.68223 | ₹2,19,387.80 |
| 5,000 | ₹60.73957 | ₹3,03,697.85 |