
CW005270R0JE12HE | |
|---|---|
DigiKey Part Number | 541-CW005270R0JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW005270R0JE12HE |
Description | RES 270 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005270R0JE12HE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹522.77000 | ₹522.77 |
| 10 | ₹355.50500 | ₹3,555.05 |
| 25 | ₹310.19760 | ₹7,754.94 |
| 50 | ₹281.79440 | ₹14,089.72 |
| 100 | ₹257.66860 | ₹25,766.86 |
| 300 | ₹226.63147 | ₹67,989.44 |
| 500 | ₹214.71546 | ₹1,07,357.73 |
| 1,000 | ₹200.67605 | ₹2,00,676.05 |
| 5,000 | ₹175.70686 | ₹8,78,534.30 |