2.7 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0052K700JE12

DigiKey Part Number
541-CW0052K700JE12-ND
Manufacturer
Manufacturer Product Number
CW0052K700JE12
Description
CW-5 2.7K 5% E12 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹227.37000₹227.37
10₹151.24100₹1,512.41
25₹130.60960₹3,265.24
50₹117.63800₹5,881.90
100₹106.63270₹10,663.27
300₹92.46537₹27,739.61
500₹87.02082₹43,510.41
1,000₹80.60775₹80,607.75
5,000₹69.19843₹3,45,992.15
Manufacturers Standard Package