Parametric Equivalent

CW005300R0JE12 | |
|---|---|
DigiKey Part Number | 541-CW005300R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW005300R0JE12 |
Description | CW-5 300 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹370.88000 | ₹370.88 |
| 10 | ₹249.83200 | ₹2,498.32 |
| 25 | ₹216.97440 | ₹5,424.36 |
| 50 | ₹196.43600 | ₹9,821.80 |
| 100 | ₹178.95440 | ₹17,895.44 |
| 300 | ₹156.47793 | ₹46,943.38 |
| 500 | ₹147.84518 | ₹73,922.59 |
| 1,000 | ₹137.67486 | ₹1,37,674.86 |
| 5,000 | ₹119.58448 | ₹5,97,922.40 |
