Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW00533R00JE73 | |
|---|---|
DigiKey Part Number | 541-CW00533R00JE73TR-ND - Tape & Reel (TR) 541-CW00533R00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00533R00JE73 |
Description | RES 33 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00533R00JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹274.90000 | ₹274.90 |
| 10 | ₹183.67000 | ₹1,836.70 |
| 25 | ₹159.01240 | ₹3,975.31 |
| 50 | ₹143.54380 | ₹7,177.19 |
| 100 | ₹130.39520 | ₹13,039.52 |
| 250 | ₹115.98676 | ₹28,996.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹109.10962 | ₹54,554.81 |
| 1,000 | ₹101.29784 | ₹1,01,297.84 |
| 1,500 | ₹97.28494 | ₹1,45,927.41 |
| 2,500 | ₹92.74691 | ₹2,31,867.27 |
| 3,500 | ₹90.04270 | ₹3,15,149.45 |
| 5,000 | ₹87.40120 | ₹4,37,006.00 |

