CW0054K700JE12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹132.51608
Datasheet
4.7 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0054K700JE12

DigiKey Part Number
541-CW0054K700JE12-ND
Manufacturer
Manufacturer Product Number
CW0054K700JE12
Description
CW-5 4.7K 5% E12 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹403.50000₹403.50
10₹272.28900₹2,722.89
25₹236.76680₹5,919.17
50₹214.53280₹10,726.64
100₹195.61610₹19,561.61
300₹171.29140₹51,387.42
500₹161.95168₹80,975.84
1,000₹150.94641₹1,50,946.41
5,000₹131.37120₹6,56,856.00
Manufacturers Standard Package