
CW005500R0JE12 | |
|---|---|
DigiKey Part Number | 541-CW005500R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW005500R0JE12 |
Description | CW-5 500 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹249.74000 | ₹249.74 |
| 10 | ₹166.33700 | ₹1,663.37 |
| 25 | ₹143.80480 | ₹3,595.12 |
| 50 | ₹129.65900 | ₹6,482.95 |
| 100 | ₹117.64730 | ₹11,764.73 |
| 300 | ₹102.17223 | ₹30,651.67 |
| 500 | ₹96.23132 | ₹48,115.66 |
| 1,000 | ₹89.22932 | ₹89,229.32 |
| 5,000 | ₹76.77278 | ₹3,83,863.90 |