
CW0055K000JB12 | |
|---|---|
DigiKey Part Number | 541-CW0055K000JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW0055K000JB12 |
Description | CW-5 5K 5% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹243.22000 | ₹243.22 |
| 10 | ₹162.23700 | ₹1,622.37 |
| 25 | ₹140.18920 | ₹3,504.73 |
| 50 | ₹126.36020 | ₹6,318.01 |
| 100 | ₹114.61880 | ₹11,461.88 |
| 300 | ₹99.50400 | ₹29,851.20 |
| 500 | ₹93.70038 | ₹46,850.19 |
| 1,000 | ₹86.85867 | ₹86,858.67 |
| 5,000 | ₹74.68877 | ₹3,73,443.85 |