Parametric Equivalent

CW0055K600JE12 | |
|---|---|
DigiKey Part Number | 541-CW0055K600JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0055K600JE12 |
Description | CW-5 5.6K 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹270.24000 | ₹270.24 |
| 10 | ₹201.74800 | ₹2,017.48 |
| 25 | ₹184.69480 | ₹4,617.37 |
| 100 | ₹165.88040 | ₹16,588.04 |
| 300 | ₹155.39387 | ₹46,618.16 |
| 500 | ₹151.51484 | ₹75,757.42 |
| 1,000 | ₹147.06708 | ₹1,47,067.08 |
| 2,500 | ₹142.37144 | ₹3,55,928.60 |
| 5,000 | ₹139.54268 | ₹6,97,713.40 |
