
CW005820R0JE12 | |
|---|---|
DigiKey Part Number | 541-CW005820R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW005820R0JE12 |
Description | CW-5 820 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹243.22000 | ₹243.22 |
| 10 | ₹161.77100 | ₹1,617.71 |
| 25 | ₹139.81640 | ₹3,495.41 |
| 50 | ₹126.02480 | ₹6,301.24 |
| 100 | ₹114.31130 | ₹11,431.13 |
| 300 | ₹99.23067 | ₹29,769.20 |
| 500 | ₹93.43760 | ₹46,718.80 |
| 1,000 | ₹86.61359 | ₹86,613.59 |
| 5,000 | ₹74.47351 | ₹3,72,367.55 |