91 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00591R00JE12HE

DigiKey Part Number
541-CW00591R00JE12HE-ND
Manufacturer
Manufacturer Product Number
CW00591R00JE12HE
Description
RES 91 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00591R00JE12HE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹522.77000₹522.77
10₹355.50500₹3,555.05
25₹310.19760₹7,754.94
50₹281.79440₹14,089.72
100₹257.66860₹25,766.86
300₹226.63147₹67,989.44
500₹214.71546₹1,07,357.73
1,000₹200.67605₹2,00,676.05
5,000₹175.70686₹8,78,534.30
Manufacturers Standard Package