
CW005R1000JE73 | |
|---|---|
DigiKey Part Number | CWD-.10RTR-ND - Tape & Reel (TR) CWD-.10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW005R1000JE73 |
Description | RES 0.1 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005R1000JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹290.74000 | ₹290.74 |
| 10 | ₹194.85200 | ₹1,948.52 |
| 25 | ₹168.74120 | ₹4,218.53 |
| 50 | ₹152.41500 | ₹7,620.75 |
| 100 | ₹138.53960 | ₹13,853.96 |
| 250 | ₹123.32608 | ₹30,831.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹116.08926 | ₹58,044.63 |
| 1,000 | ₹107.84416 | ₹1,07,844.16 |
| 1,500 | ₹103.60979 | ₹1,55,414.68 |
| 2,500 | ₹98.82002 | ₹2,47,050.05 |
| 3,500 | ₹95.96614 | ₹3,35,881.49 |
| 5,000 | ₹93.17780 | ₹4,65,889.00 |