
CW005R5000JE73 | |
|---|---|
DigiKey Part Number | CWD-.50RTR-ND - Tape & Reel (TR) CWD-.50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW005R5000JE73 |
Description | RES 0.5 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005R5000JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹342.92000 | ₹342.92 |
| 10 | ₹230.91500 | ₹2,309.15 |
| 25 | ₹200.42440 | ₹5,010.61 |
| 50 | ₹181.32140 | ₹9,066.07 |
| 100 | ₹165.08830 | ₹16,508.83 |
| 250 | ₹147.31216 | ₹36,828.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹138.91610 | ₹69,458.05 |
| 1,000 | ₹129.28067 | ₹1,29,280.67 |
| 1,500 | ₹124.33249 | ₹1,86,498.74 |
| 2,500 | ₹118.73387 | ₹2,96,834.67 |
| 3,500 | ₹115.39915 | ₹4,03,897.03 |
| 5,000 | ₹112.14059 | ₹5,60,702.95 |