100 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010100R0JE12

DigiKey Part Number
CW010100R0JE12-ND
Manufacturer
Manufacturer Product Number
CW010100R0JE12
Description
RES 100 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010100R0JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 557
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹346.65000₹346.65
10₹232.87200₹2,328.72
25₹202.10160₹5,052.54
50₹182.83100₹9,141.55
100₹166.44880₹16,644.88
300₹145.37017₹43,611.05
500₹137.27602₹68,638.01
1,000₹127.74030₹1,27,740.30
5,000₹110.77504₹5,53,875.20
Manufacturers Standard Package