
CW01010R00JE12 | |
|---|---|
DigiKey Part Number | CW01010R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW01010R00JE12 |
Description | RES 10 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01010R00JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹478.98000 | ₹478.98 |
| 10 | ₹325.03300 | ₹3,250.33 |
| 25 | ₹283.24800 | ₹7,081.20 |
| 50 | ₹257.08160 | ₹12,854.08 |
| 100 | ₹234.85670 | ₹23,485.67 |
| 300 | ₹206.25480 | ₹61,876.44 |
| 500 | ₹195.27500 | ₹97,637.50 |
| 1,000 | ₹182.33891 | ₹1,82,338.91 |
| 5,000 | ₹159.33073 | ₹7,96,653.65 |