
CW010120R0JE12 | |
---|---|
DigiKey Part Number | CW010120R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW010120R0JE12 |
Description | RES 120 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010120R0JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹375.37000 | ₹375.37 |
10 | ₹253.17500 | ₹2,531.75 |
25 | ₹220.11080 | ₹5,502.77 |
50 | ₹199.38100 | ₹9,969.05 |
100 | ₹181.76610 | ₹18,176.61 |
300 | ₹159.10193 | ₹47,730.58 |
500 | ₹150.39832 | ₹75,199.16 |
1,000 | ₹140.14353 | ₹1,40,143.53 |
5,000 | ₹121.90374 | ₹6,09,518.70 |