
CW010120R0JE73 | |
---|---|
DigiKey Part Number | 541-CW010120R0JE73TR-ND - Tape & Reel (TR) 541-CW010120R0JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW010120R0JE73 |
Description | RES 120 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010120R0JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹299.05000 | ₹299.05 |
10 | ₹200.37500 | ₹2,003.75 |
25 | ₹173.75280 | ₹4,343.82 |
50 | ₹157.05200 | ₹7,852.60 |
100 | ₹142.86250 | ₹14,286.25 |
250 | ₹127.31704 | ₹31,829.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹149.12224 | ₹74,561.12 |
1,000 | ₹138.94199 | ₹1,38,941.99 |
1,500 | ₹133.71343 | ₹2,00,570.14 |
2,500 | ₹127.80051 | ₹3,19,501.28 |
3,500 | ₹124.27758 | ₹4,34,971.53 |
5,000 | ₹120.83566 | ₹6,04,178.30 |
6,000 | ₹119.18462 | ₹7,15,107.72 |