
CW010180R0JE73 | |
|---|---|
DigiKey Part Number | 541-CW010180R0JE73TR-ND - Tape & Reel (TR) 541-CW010180R0JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW010180R0JE73 |
Description | RES 180 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010180R0JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹339.20000 | ₹339.20 |
| 10 | ₹228.30600 | ₹2,283.06 |
| 25 | ₹198.15080 | ₹4,953.77 |
| 50 | ₹179.25260 | ₹8,962.63 |
| 100 | ₹163.19660 | ₹16,319.66 |
| 250 | ₹145.59752 | ₹36,399.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹195.08862 | ₹97,544.31 |
| 1,000 | ₹182.16279 | ₹1,82,162.79 |
| 1,500 | ₹175.52515 | ₹2,63,287.72 |
| 2,500 | ₹168.01660 | ₹4,20,041.50 |
| 3,500 | ₹163.54383 | ₹5,72,403.41 |
| 5,000 | ₹159.17324 | ₹7,95,866.20 |