
CW01018K00JE73 | |
---|---|
DigiKey Part Number | 541-CW01018K00JE73TR-ND - Tape & Reel (TR) 541-CW01018K00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01018K00JE73 |
Description | RES 18K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01018K00JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹382.47000 | ₹382.47 |
10 | ₹258.14500 | ₹2,581.45 |
25 | ₹224.54760 | ₹5,613.69 |
50 | ₹203.48080 | ₹10,174.04 |
100 | ₹185.58200 | ₹18,558.20 |
250 | ₹165.96508 | ₹41,491.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹195.76932 | ₹97,884.66 |
1,000 | ₹182.89225 | ₹1,82,892.25 |
1,500 | ₹176.27787 | ₹2,64,416.80 |
2,500 | ₹168.79768 | ₹4,21,994.20 |
3,500 | ₹164.34192 | ₹5,75,196.72 |
5,000 | ₹159.98828 | ₹7,99,941.40 |