1.5 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0101K500JE73

DigiKey Part Number
CWE-1.5KRTR-ND - Tape & Reel (TR)
CWE-1.5KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW0101K500JE73
Description
RES 1.5K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0101K500JE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹381.13000₹381.13
10₹257.28700₹2,572.87
25₹223.60920₹5,590.23
50₹202.51180₹10,125.59
100₹184.59210₹18,459.21
250₹164.96532₹41,241.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹212.10810₹1,06,054.05
1,000₹198.21594₹1,98,215.94
1,500₹191.08100₹2,86,621.50
2,500₹183.01246₹4,57,531.15
3,500₹178.20438₹6,23,715.33
5,000₹173.50730₹8,67,536.50
Manufacturers Standard Package