
CW0101R000JE73 | |
|---|---|
DigiKey Part Number | CWE-1.0RTR-ND - Tape & Reel (TR) CWE-1.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0101R000JE73 |
Description | RES 1 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0101R000JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹324.29000 | ₹324.29 |
| 10 | ₹217.58900 | ₹2,175.89 |
| 25 | ₹188.72040 | ₹4,718.01 |
| 50 | ₹170.64220 | ₹8,532.11 |
| 100 | ₹155.28520 | ₹15,528.52 |
| 250 | ₹138.44832 | ₹34,612.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹130.47344 | ₹65,236.72 |
| 1,000 | ₹121.34867 | ₹1,21,348.67 |
| 1,500 | ₹116.66204 | ₹1,74,993.06 |
| 2,500 | ₹111.36100 | ₹2,78,402.50 |
| 3,500 | ₹108.20146 | ₹3,78,705.11 |
| 5,000 | ₹105.11642 | ₹5,25,582.10 |