
VJ0402Y272JXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y272JXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y272JXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y272JXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y272JXAPW1BC |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y272JXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.12100 | ₹161.21 |
| 50 | ₹11.74140 | ₹587.07 |
| 100 | ₹10.37160 | ₹1,037.16 |
| 500 | ₹8.09040 | ₹4,045.20 |
| 1,000 | ₹7.38592 | ₹7,385.92 |
| 2,500 | ₹6.64342 | ₹16,608.55 |
| 5,000 | ₹6.19612 | ₹30,980.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹5.20518 | ₹2,60,259.00 |
| 1,00,000 | ₹5.01229 | ₹5,01,229.00 |
| 1,50,000 | ₹4.91565 | ₹7,37,347.50 |