
CW01025R00JE73 | |
|---|---|
DigiKey Part Number | CWE-25RTR-ND - Tape & Reel (TR) CWE-25RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01025R00JE73 |
Description | RES 25 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01025R00JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹382.99000 | ₹382.99 |
| 10 | ₹258.59100 | ₹2,585.91 |
| 25 | ₹224.76480 | ₹5,619.12 |
| 50 | ₹203.59280 | ₹10,179.64 |
| 100 | ₹185.57990 | ₹18,557.99 |
| 250 | ₹165.85988 | ₹41,464.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹195.08862 | ₹97,544.31 |
| 1,000 | ₹182.16279 | ₹1,82,162.79 |
| 1,500 | ₹175.52515 | ₹2,63,287.72 |
| 2,500 | ₹168.01660 | ₹4,20,041.50 |
| 3,500 | ₹163.54383 | ₹5,72,403.41 |
| 5,000 | ₹159.17324 | ₹7,95,866.20 |