
CW010390R0JE12HE | |
|---|---|
DigiKey Part Number | 541-CW010390R0JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW010390R0JE12HE |
Description | RES 390 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010390R0JE12HE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹598.25000 | ₹598.25 |
| 10 | ₹407.96800 | ₹4,079.68 |
| 25 | ₹356.60400 | ₹8,915.10 |
| 50 | ₹324.39920 | ₹16,219.96 |
| 100 | ₹297.04900 | ₹29,704.90 |
| 300 | ₹261.86510 | ₹78,559.53 |
| 500 | ₹248.35932 | ₹1,24,179.66 |
| 1,000 | ₹232.44595 | ₹2,32,445.95 |