
CW0103K300JE12 | |
---|---|
DigiKey Part Number | 541-CW0103K300JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0103K300JE12 |
Description | RES 3.3K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0103K300JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹444.59000 | ₹444.59 |
10 | ₹301.36100 | ₹3,013.61 |
25 | ₹262.52840 | ₹6,563.21 |
50 | ₹238.21360 | ₹11,910.68 |
100 | ₹217.54610 | ₹21,754.61 |
300 | ₹190.97143 | ₹57,291.43 |
500 | ₹180.76692 | ₹90,383.46 |
1,000 | ₹168.74621 | ₹1,68,746.21 |
5,000 | ₹147.36448 | ₹7,36,822.40 |