
CW0103K300JE73 | |
|---|---|
DigiKey Part Number | 541-CW0103K300JE73TR-ND - Tape & Reel (TR) 541-CW0103K300JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0103K300JE73 |
Description | RES 3.3K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0103K300JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹411.88000 | ₹411.88 |
| 10 | ₹278.53300 | ₹2,785.33 |
| 25 | ₹242.32080 | ₹6,058.02 |
| 50 | ₹219.65800 | ₹10,982.90 |
| 100 | ₹200.37790 | ₹20,037.79 |
| 250 | ₹179.27124 | ₹44,817.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹212.10810 | ₹1,06,054.05 |
| 1,000 | ₹198.21594 | ₹1,98,215.94 |
| 1,500 | ₹191.08100 | ₹2,86,621.50 |
| 2,500 | ₹183.01246 | ₹4,57,531.15 |
| 3,500 | ₹178.20438 | ₹6,23,715.33 |
| 5,000 | ₹173.50730 | ₹8,67,536.50 |