
CW01040K00JE73 | |
---|---|
DigiKey Part Number | CWE-40KRTR-ND - Tape & Reel (TR) CWE-40KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01040K00JE73 |
Description | RES 40K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01040K00JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹432.16000 | ₹432.16 |
10 | ₹292.57600 | ₹2,925.76 |
25 | ₹254.89680 | ₹6,372.42 |
50 | ₹231.25640 | ₹11,562.82 |
100 | ₹211.18350 | ₹21,118.35 |
250 | ₹189.19368 | ₹47,298.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹223.00540 | ₹1,11,502.70 |
1,000 | ₹208.59934 | ₹2,08,599.34 |
1,500 | ₹201.20020 | ₹3,01,800.30 |
2,500 | ₹192.83344 | ₹4,82,083.60 |
3,500 | ₹187.84737 | ₹6,57,465.80 |