4 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0104R000JE12

DigiKey Part Number
CW0104R000JE12-ND
Manufacturer
Manufacturer Product Number
CW0104R000JE12
Description
RES 4 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0104R000JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹484.57000₹484.57
10₹328.76000₹3,287.60
25₹286.56560₹7,164.14
50₹260.13800₹13,006.90
100₹237.67090₹23,767.09
300₹208.76770₹62,630.31
500₹197.66988₹98,834.94
1,000₹184.59774₹1,84,597.74
5,000₹161.34522₹8,06,726.10
Manufacturers Standard Package