4.7 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0104R700JE73

DigiKey Part Number
CWE-4.7RTR-ND - Tape & Reel (TR)
CWE-4.7RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW0104R700JE73
Description
RES 4.7 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0104R700JE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,448
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹369.02000₹369.02
10₹248.43400₹2,484.34
25₹215.81880₹5,395.47
50₹195.41100₹9,770.55
100₹178.05980₹17,805.98
250₹159.04988₹39,762.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹150.09842₹75,049.21
1,000₹139.79391₹1,39,793.91
1,500₹134.50219₹2,01,753.29
2,500₹128.51617₹3,21,290.42
3,500₹124.94938₹4,37,322.83
5,000₹121.46571₹6,07,328.55
Manufacturers Standard Package