680 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010680R0JE73

DigiKey Part Number
541-CW010680R0JE73TR-ND - Tape & Reel (TR)
541-CW010680R0JE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW010680R0JE73
Description
RES 680 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010680R0JE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹339.20000₹339.20
10₹228.30600₹2,283.06
25₹198.15080₹4,953.77
50₹179.25260₹8,962.63
100₹163.19660₹16,319.66
250₹145.59752₹36,399.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹195.08862₹97,544.31
1,000₹182.16279₹1,82,162.79
1,500₹175.52515₹2,63,287.72
2,500₹168.01660₹4,20,041.50
3,500₹163.54383₹5,72,403.41
5,000₹159.17324₹7,95,866.20
Manufacturers Standard Package