CW010R3000JE123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹442.29800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹404.74410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹375.59550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹323.30324
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹323.30324
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹263.74620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹353.34454
Datasheet
300 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010R3000JE123

DigiKey Part Number
CW010R3000JE123-ND
Manufacturer
Manufacturer Product Number
CW010R3000JE123
Description
RES 0.3 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010R3000JE123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹404.74410₹40,474.41
Manufacturers Standard Package