CW010R4700KE12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹127.56376
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹177.48000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹225.85220
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹204.10200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹279.59310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹225.85220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹256.85790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹256.85790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹240.37890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹229.27750
Datasheet
CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010R4700KE12

DigiKey Part Number
CW010R4700KE12-ND
Manufacturer
Manufacturer Product Number
CW010R4700KE12
Description
RES 0.47 OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 mOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010R4700KE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹229.27750₹22,927.75
Manufacturers Standard Package