
CW02B10K00JE70 | |
|---|---|
DigiKey Part Number | 541-CW02B10K00JE70TR-ND - Tape & Reel (TR) 541-CW02B10K00JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B10K00JE70 |
Description | RES 10K OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B10K00JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹246.94000 | ₹246.94 |
| 10 | ₹164.84600 | ₹1,648.46 |
| 25 | ₹142.50000 | ₹3,562.50 |
| 50 | ₹128.50340 | ₹6,425.17 |
| 100 | ₹116.60360 | ₹11,660.36 |
| 250 | ₹103.55948 | ₹25,889.87 |
| 500 | ₹95.40196 | ₹47,700.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹90.23946 | ₹90,239.46 |
| 2,000 | ₹84.23409 | ₹1,68,468.18 |
| 3,000 | ₹81.15010 | ₹2,43,450.30 |
| 5,000 | ₹77.66140 | ₹3,88,307.00 |
| 7,000 | ₹75.58303 | ₹5,29,081.21 |
| 10,000 | ₹73.55246 | ₹7,35,524.60 |