
CW02B10R00JE70 | |
|---|---|
DigiKey Part Number | 541-CW02B10R00JE70TR-ND - Tape & Reel (TR) 541-CW02B10R00JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B10R00JE70 |
Description | RES 10 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B10R00JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹199.42000 | ₹199.42 |
| 10 | ₹132.13800 | ₹1,321.38 |
| 25 | ₹113.94800 | ₹2,848.70 |
| 50 | ₹102.54180 | ₹5,127.09 |
| 100 | ₹92.84120 | ₹9,284.12 |
| 250 | ₹82.20496 | ₹20,551.24 |
| 500 | ₹75.54962 | ₹37,774.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹71.29474 | ₹71,294.74 |
| 2,000 | ₹66.39596 | ₹1,32,791.92 |
| 3,000 | ₹63.88025 | ₹1,91,640.75 |
| 5,000 | ₹61.03478 | ₹3,05,173.90 |
| 7,000 | ₹59.33911 | ₹4,15,373.77 |
| 10,000 | ₹57.68288 | ₹5,76,828.80 |