Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B180R0JE70 | |
|---|---|
DigiKey Part Number | CWC-180RTR-ND - Tape & Reel (TR) CWC-180RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B180R0JE70 |
Description | RES 180 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B180R0JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹230.17000 | ₹230.17 |
| 10 | ₹153.10500 | ₹1,531.05 |
| 25 | ₹132.24960 | ₹3,306.24 |
| 50 | ₹119.16620 | ₹5,958.31 |
| 100 | ₹108.04920 | ₹10,804.92 |
| 250 | ₹95.86604 | ₹23,966.51 |
| 500 | ₹88.24342 | ₹44,121.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹83.40427 | ₹83,404.27 |
| 2,000 | ₹77.79354 | ₹1,55,587.08 |
| 3,000 | ₹74.91223 | ₹2,24,736.69 |
| 5,000 | ₹71.65332 | ₹3,58,266.60 |
| 7,000 | ₹69.71138 | ₹4,87,979.66 |
| 10,000 | ₹67.81462 | ₹6,78,146.20 |

