1.5 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B1K500JE12

DigiKey Part Number
541-CW02B1K500JE12-ND
Manufacturer
Manufacturer Product Number
CW02B1K500JE12
Description
CW-2B 1.5K 5% E12 E3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹187.30000₹187.30
10₹124.03100₹1,240.31
25₹106.79120₹2,669.78
50₹96.03740₹4,801.87
100₹86.87730₹8,687.73
300₹75.08307₹22,524.92
500₹70.55298₹35,276.49
1,000₹65.21622₹65,216.22
5,000₹55.71908₹2,78,595.40
Manufacturers Standard Package