
CW02B20R00JB12 | |
|---|---|
DigiKey Part Number | 541-CW02B20R00JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B20R00JB12 |
Description | CW-2B 20 5% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹192.90000 | ₹192.90 |
| 10 | ₹128.03800 | ₹1,280.38 |
| 25 | ₹110.33240 | ₹2,758.31 |
| 50 | ₹99.24300 | ₹4,962.15 |
| 100 | ₹89.80330 | ₹8,980.33 |
| 300 | ₹77.65500 | ₹23,296.50 |
| 500 | ₹72.98700 | ₹36,493.50 |
| 1,000 | ₹67.48903 | ₹67,489.03 |
| 5,000 | ₹57.70562 | ₹2,88,528.10 |