250 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B250R0JE70

DigiKey Part Number
CWC-250RTR-ND - Tape & Reel (TR)
CWC-250RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02B250R0JE70
Description
RES 250 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B250R0JE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,079
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹189.17000₹189.17
10₹125.42800₹1,254.28
25₹108.05840₹2,701.46
50₹97.21160₹4,860.58
100₹87.95830₹8,795.83
250₹77.82896₹19,457.24
500₹71.48858₹35,744.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹67.42380₹67,423.80
2,000₹62.75658₹1,25,513.16
3,000₹60.35999₹1,81,079.97
5,000₹57.64877₹2,88,243.85
7,000₹56.03354₹3,92,234.78
10,000₹54.45538₹5,44,553.80
Manufacturers Standard Package