Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B30R00JE12HE | |
|---|---|
DigiKey Part Number | 541-2759-ND |
Manufacturer | |
Manufacturer Product Number | CW02B30R00JE12HE |
Description | RES 30 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B30R00JE12HE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹720.33000 | ₹720.33 |
| 10 | ₹494.53800 | ₹4,945.38 |
| 25 | ₹433.31480 | ₹10,832.87 |
| 50 | ₹394.97820 | ₹19,748.91 |
| 100 | ₹362.40040 | ₹36,240.04 |
| 300 | ₹320.49460 | ₹96,148.38 |
| 500 | ₹304.40698 | ₹1,52,203.49 |
| 1,000 | ₹285.45947 | ₹2,85,459.47 |
