
CW02B50R00JE70 | |
|---|---|
DigiKey Part Number | CWC-50RTR-ND - Tape & Reel (TR) CWC-50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B50R00JE70 |
Description | RES 50 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B50R00JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.30000 | ₹187.30 |
| 10 | ₹123.93700 | ₹1,239.37 |
| 25 | ₹106.75400 | ₹2,668.85 |
| 50 | ₹96.00020 | ₹4,800.01 |
| 100 | ₹86.85870 | ₹8,685.87 |
| 250 | ₹76.84116 | ₹19,210.29 |
| 500 | ₹70.57162 | ₹35,285.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹66.55158 | ₹66,551.58 |
| 2,000 | ₹61.93701 | ₹1,23,874.02 |
| 3,000 | ₹59.56698 | ₹1,78,700.94 |
| 5,000 | ₹56.88614 | ₹2,84,430.70 |
| 7,000 | ₹55.28912 | ₹3,87,023.84 |
| 10,000 | ₹53.72881 | ₹5,37,288.10 |