Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B560R0JE12 | |
|---|---|
DigiKey Part Number | 541-CW02B560R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B560R0JE12 |
Description | CW-2B 560 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹360.63000 | ₹360.63 |
| 10 | ₹242.65600 | ₹2,426.56 |
| 25 | ₹210.71200 | ₹5,267.80 |
| 50 | ₹190.69580 | ₹9,534.79 |
| 100 | ₹173.68010 | ₹17,368.01 |
| 300 | ₹151.79067 | ₹45,537.20 |
| 500 | ₹143.38530 | ₹71,692.65 |
| 1,000 | ₹133.48242 | ₹1,33,482.42 |
| 5,000 | ₹115.86542 | ₹5,79,327.10 |
