5 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B5R000JE70

DigiKey Part Number
CWC-5.0RTR-ND - Tape & Reel (TR)
CWC-5.0RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02B5R000JE70
Description
RES 5 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B5R000JE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹189.17000₹189.17
10₹125.42800₹1,254.28
25₹108.09560₹2,702.39
50₹97.23020₹4,861.51
100₹87.98620₹8,798.62
250₹77.85132₹19,462.83
500₹71.50908₹35,754.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹83.40427₹83,404.27
2,000₹77.79354₹1,55,587.08
3,000₹74.91223₹2,24,736.69
5,000₹71.65332₹3,58,266.60
7,000₹69.71138₹4,87,979.66
10,000₹67.81462₹6,78,146.20
Manufacturers Standard Package